Viso Yellow, Black Wall Strap Reel, Yellow Tape, Steel, Polyester, Retractable Barrier, 4 m

Subtotal (1 unit)*

$380.85

(exc. GST)

$418.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.85

*price indicative

RS Stock No.:
282-5007
Mfr. Part No.:
RWX40JA
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

4m

Barrier Colour

Yellow, Black

Tape Colour

Yellow

Barrier Material

Steel

Tape Material

Polyester

Length

4m

Standards/Approvals

No

Height

153mm

Width

100mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area. This strap has a length of 4 meters and a width of 5 cm. The adjustable head allows for a customized installation.

For indoor use

Anti panic technology

Receiver and fastenings are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy