Viso Black, Yellow Wall Strap Reel, Yellow Tape, Steel, Polyester, Retractable Barrier, 2 m

Subtotal (1 unit)*

$248.77

(exc. GST)

$273.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.77

*price indicative

RS Stock No.:
282-4994
Mfr. Part No.:
RWX20JA
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Wall Strap Reel

Sub Type

Retractable Barrier

Tape Length

2m

Barrier Colour

Black, Yellow

Tape Colour

Yellow

Barrier Material

Steel

Tape Material

Polyester

Length

2m

Standards/Approvals

No

Width

50mm

Height

153mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area. This strap has a length of 2 meters and a width of 5 cm. The adjustable head allows for a customized installation.

For indoor use

Anti panic technology

Receiver and fastenings are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy