Viso Grey, Black, Yellow Wall Strap Reel, Yellow, Black Tape, Steel, Polyester, Retractable Barrier, 4 m
- RS Stock No.:
- 282-4979
- Mfr. Part No.:
- RW410NJ
- Brand:
- Viso
Subtotal (1 unit)*
$379.70
(exc. GST)
$417.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.70 |
*price indicative
- RS Stock No.:
- 282-4979
- Mfr. Part No.:
- RW410NJ
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Wall Strap Reel | |
| Sub Type | Retractable Barrier | |
| Tape Length | 4m | |
| Barrier Colour | Grey, Black, Yellow | |
| Tape Colour | Yellow, Black | |
| Barrier Material | Steel | |
| Tape Material | Polyester | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Height | 199mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Wall Strap Reel | ||
Sub Type Retractable Barrier | ||
Tape Length 4m | ||
Barrier Colour Grey, Black, Yellow | ||
Tape Colour Yellow, Black | ||
Barrier Material Steel | ||
Tape Material Polyester | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 100mm | ||
Height 199mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium indoor wall mounted belt barrier is a wall mounted strap retractor designed for easily restricting access to an area. The strap is 4 meters long and 10 cm wide. The adjustable head allows for a customized installation. Optional belt customization and magnetic fastenings are available.
For indoor use
Anti panic technology
Receiver and fastenings are included
Related links
- Viso Black Yellow Steel Retractable Barrier, 4 m
- Viso Yellow Grey Wall Strap Reel Black Tape Polyester 4 m
- Viso Yellow Yellow Steel Retractable Barrier, 4 m
- Viso Grey Black Tape Polyester 4 m
- Viso Black Yellow Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Black Yellow Steel Retractable Barrier, 2 m
- Viso Grey White Red Steel Retractable Barrier, 4 m
- Viso Black Grey Wall Strap Reel Steel Retractable Barrier, 4 m
