Viso Grey Wall Strap Reel, Black, Yellow Tape, Steel, Polyester, Polyester, Retractable Barrier, 10 m

Subtotal (1 unit)*

$899.76

(exc. GST)

$989.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.76

*price indicative

RS Stock No.:
282-5027
Mfr. Part No.:
RXLO1050SRNJ
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Wall Strap Reel

Sub Type

Retractable Barrier

Tape Length

10m

Tape Colour

Black, Yellow

Barrier Colour

Grey

Barrier Material

Steel, Polyester

Tape Material

Polyester

Standards/Approvals

No

Diameter

80mm

Width

50mm

Height

1m

Barrier Base Diameter

390mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Chromed outdoor guiding post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 5 centimetres wide. The top of the post can accommodate up to 3 different straps and has a threaded hole for attaching an information panel.

Tear resistant

Waterproof housing

Braking and anti panic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy