Viso Black, Grey Marker Post, Grey Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4788
- Mfr. Part No.:
- PPC-FIXG
- Brand:
- Viso
Subtotal (1 unit)*
$86.60
(exc. GST)
$95.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.60 |
*price indicative
- RS Stock No.:
- 282-4788
- Mfr. Part No.:
- PPC-FIXG
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Tape Colour | Grey | |
| Barrier Colour | Black, Grey | |
| Barrier Material | Plastic | |
| Standards/Approvals | No | |
| Length | 1m | |
| Diameter | 50mm | |
| Height | 1m | |
| Width | 1m | |
| Barrier Base Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Tape Colour Grey | ||
Barrier Colour Black, Grey | ||
Barrier Material Plastic | ||
Standards/Approvals No | ||
Length 1m | ||
Diameter 50mm | ||
Height 1m | ||
Width 1m | ||
Barrier Base Diameter 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso One piece plastic post is a premium ground inserted bollard which is used to easily mark off access points, whether temporarily or permanently. This bollard can be planted directly into the ground. Its features two rings, one with holes and the other with hooks, for hanging chains in four possible directions, It is available in various colors.
Made of ABS and steel
One threaded top
Related links
- Viso Black Grey Tape Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Grey Marker Post Plastic 300 mm
- Viso White Marker Post Plastic, Barrier Post
- Viso White Red Tape Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Grey Grey Tape Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
