Viso Grey Marker Post, Grey Tape, Plastic, Barrier Post, 300 mm

Subtotal (1 unit)*

$70.69

(exc. GST)

$77.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.69

*price indicative

RS Stock No.:
282-4768
Mfr. Part No.:
PPC3001G
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier Post

Product Type

Marker Post

Tape Length

300mm

Barrier Colour

Grey

Tape Colour

Grey

Barrier Material

Plastic

Standards/Approvals

No

Length

1m

Width

1m

Barrier Base Diameter

280mm

Diameter

50mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso One piece plastic sign post with empty base. This is a premium monobloc marking post, designed for easy and flexible area demarcation, whether its for a temporary or permanent purpose. This post base can be weighted with water or sand. It features two rings, one with holes and the other with hooks, allowing you to attach chains in four different directions. You can select from a range of colours.

One threaded top

Made from robust ABS and polypropylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy