Viso White Marker Post, White Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4787
- Mfr. Part No.:
- PPC-FIXB
- Brand:
- Viso
Subtotal (1 unit)*
$86.60
(exc. GST)
$95.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.60 |
*price indicative
- RS Stock No.:
- 282-4787
- Mfr. Part No.:
- PPC-FIXB
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Tape Colour | White | |
| Barrier Colour | White | |
| Barrier Material | Plastic | |
| Length | 1m | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Barrier Base Diameter | 54mm | |
| Width | 1m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Tape Colour White | ||
Barrier Colour White | ||
Barrier Material Plastic | ||
Length 1m | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Barrier Base Diameter 54mm | ||
Width 1m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso One piece plastic post is a premium ground inserted bollard which is used to easily mark off access points, whether temporarily or permanently. This bollard can be planted directly into the ground. Its features two rings, one with holes and the other with hooks, for hanging chains in four possible directions, It is available in various colors.
Made of ABS and steel
One threaded top
Related links
- Viso White Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Marker Post Plastic, Barrier Post
- Viso White Red Tape Barrier Post
- Viso White Marker Post Steel, Barrier Post
- Viso Blue Black Marker Post Plastic 400 mm
- Viso Black White Marker Post Plastic, Barrier Post
- Viso Blue White Marker Post Plastic, Barrier Post
