Viso White, Red Marker Post, Red Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4791
- Mfr. Part No.:
- PPC-FIXRB
- Brand:
- Viso
Subtotal (1 unit)*
$78.55
(exc. GST)
$86.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.55 |
*price indicative
- RS Stock No.:
- 282-4791
- Mfr. Part No.:
- PPC-FIXRB
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | White, Red | |
| Tape Colour | Red | |
| Barrier Material | Plastic | |
| Standards/Approvals | No | |
| Length | 1m | |
| Diameter | 50mm | |
| Width | 1m | |
| Barrier Base Diameter | 54mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour White, Red | ||
Tape Colour Red | ||
Barrier Material Plastic | ||
Standards/Approvals No | ||
Length 1m | ||
Diameter 50mm | ||
Width 1m | ||
Barrier Base Diameter 54mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso One piece plastic post is a premium ground inserted bollard which is used to easily mark off access points, whether temporarily or permanently. This bollard can be planted directly into the ground. Its features two rings, one with holes and the other with hooks, for hanging chains in four possible directions, It is available in various colors.
Made of ABS and steel
One threaded top
- RS Stock No. 2824780
- Mfr. Part No. PPC500LOVB
Each
$193.38
- RS Stock No. 2824787
- Mfr. Part No. PPC-FIXB
Each
$82.48
- RS Stock No. 2824733
- Mfr. Part No. BSA100B
Each
$228.61
- RS Stock No. 2824737
- Mfr. Part No. BSA6100RBKIT
Each
$1,478.94
Related links
- Viso Red Marker Post Plastic, Barrier Post
- Viso White Red Tape Polypropylene, 10 m
- Viso White Marker Post Plastic, Barrier Post
- Viso Black Grey Tape Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso White Blue Marker Post Plastic, Barrier Post
- Viso White Black Marker Post Plastic 400 mm












