Viso Black Marker Post, White Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4767
- Mfr. Part No.:
- PPC3001B
- Brand:
- Viso
Subtotal (1 unit)*
$70.69
(exc. GST)
$77.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.69 |
*price indicative
- RS Stock No.:
- 282-4767
- Mfr. Part No.:
- PPC3001B
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | Black | |
| Tape Colour | White | |
| Barrier Material | Plastic | |
| Length | 1m | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 280mm | |
| Diameter | 50mm | |
| Height | 1m | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour Black | ||
Tape Colour White | ||
Barrier Material Plastic | ||
Length 1m | ||
Standards/Approvals No | ||
Barrier Base Diameter 280mm | ||
Diameter 50mm | ||
Height 1m | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso One piece plastic sign post with empty base. This is a premium monobloc marking post, designed for easy and flexible area demarcation, whether its for a temporary or permanent purpose. This post base can be weighted with water or sand. It features two rings, one with holes and the other with hooks, allowing you to attach chains in four different directions. You can select from a range of colours.
One threaded top
Made from robust ABS and polypropylene
Related links
- Viso Black Marker Post Plastic, Barrier Post
- Viso Marker Post Plastic, Barrier Post
- Viso White Marker Post Plastic, Barrier Post
- Viso White Black Marker Post Plastic 400 mm
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso Black Green Marker Post Plastic, Barrier Post
- Viso Blue Black Marker Post Plastic 400 mm
