Viso Blue, Black, White Marker Post, Blue Tape, Plastic, Barrier Post

Subtotal (1 unit)*

$191.40

(exc. GST)

$210.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.40

*price indicative

RS Stock No.:
282-4782
Mfr. Part No.:
PPCA4BB
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier Post

Product Type

Marker Post

Barrier Colour

Blue, Black, White

Tape Colour

Blue

Barrier Material

Plastic

Kit Contents

1 Post With Loaded Base + A4 Orientable Display Sign

Standards/Approvals

No

Length

1.3m

Diameter

50mm

Height

1.3m

Barrier Base Diameter

280mm

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso A4 plastic information post with weighted base. It is a Premium monobloc bollard used to easily mark off access points, whether temporarily or permanently. This bollard features an A4 information panel that can be positioned in landscape or portrait orientation, along with two rings, one with holes and the other with hooks, for hanging chains in four possible directions.

Threaded top

Made of ABS and polypropylene

Concrete weighted base for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy