Viso Blue, White, Black Marker Post, Blue Tape, Plastic, Barrier Post, 400 mm

Subtotal (1 unit)*

$95.66

(exc. GST)

$105.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.66

*price indicative

RS Stock No.:
282-4772
Mfr. Part No.:
PPC40BU
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier Post

Product Type

Marker Post

Tape Length

400mm

Barrier Colour

Blue, White, Black

Tape Colour

Blue

Barrier Material

Plastic

Standards/Approvals

No

Length

1m

Height

1m

Diameter

50mm

Width

1m

Barrier Base Diameter

280mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Plastic post with heavy base is a premium marking post that can be used to easily mark off an area, either temporarily or permanently. The post comes in a kit to save storage space and has a weighted base filled with concrete. It has two rings, one with holes and the other with hooks, for attaching chains in four different directions. It is available in various colours.

Made from ABS and polypropylene

One threaded top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy