RS PRO Orange Polypropylene Safety Barrier, Red, White Tape

Bulk discount available

Subtotal (1 unit)*

$794.68

(exc. GST)

$874.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$794.68
5 +$654.02

*price indicative

RS Stock No.:
217-5259
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Barrier Type

Safety Barrier

Colour

Orange

Material

Polypropylene

Barrier Colour

Orange

Tape Colour

Red, White

Barrier Material

PP

Height

1015 mm

Barrier Height

1015mm

Length

2080mm

Barrier Width

2080mm

Width

2080mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Traffic Safety Barrier


When it comes to traffic control look no further than RS PRO. Here we are proud to introduce this extremely durable, heavy-duty, polypropylene safety barrier that can withstand adverse weather conditions and extreme working environments.

Why would you need this safety barrier?


The RS PRO traffic barrier's primary purpose is to act as an obstacle, structure, or fencing that prevents pedestrians from accessing restricted areas and provide visibility to potentially dangerous areas. This traffic barrier is fully adaptable, multiple barriers can interconnect via integrated plugs and locating holes on either side and can be filled with 20L of water producing a total weight of 40 kg.

Balance


The RS PRO traffic barrier includes heavy-duty feet that enable the barrier to stand upright with perfect balance making it ideal for all your outdoor safety applications.

Features and Benefits


• Safety barrier
• Fully recyclable
• Heavy-duty
• Easy assembly thanks to its two-point connection system
• Reflective tape class 1
• Moving / rotating feet - can be stored flat
• Resistant to rust

Specification


• Material: Polypropylene
• Length: 2080 mm
• Height: 1015 mm
• Dimensions (feet): 600 x 100 x 60 mm
• Weight: 20.60 kg

Applications


Construction sites
Traffic Control
Maintenance

Why would you choose RS PRO for Safety Barriers?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links