RS PRO Barrier & Stanchion Chain Link, Polypropylene, Chain Link

Get a bulk buy discount

Add 20 more to save -

View bulk pricing options

Subtotal (1 lot of 4 units)*

$11.09

(exc. GST)

$12.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 19$11.09$2.773-
20 - 99$10.98$2.745-
100 +$9.02$2.25518%

*price indicative

RS Stock No.:
503-815
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Chain Link

Product Type

Barrier & Stanchion Chain Link

Barrier Material

Polypropylene

Length

60mm

Standards/Approvals

No

Diameter

10mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Quick links


Screw-fit quick links for chains.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy