RS PRO Grey Safety Barrier, Polyester, Folding Barrier

Subtotal (1 unit)*

$564.50

(exc. GST)

$620.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.50

*price indicative

RS Stock No.:
204-1769
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Barrier

Sub Type

Folding Barrier

Barrier Colour

Grey

Barrier Material

Polyester

Standards/Approvals

No

Height

1.8m

Width

1.7m

Diameter

25mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Foldable Safety Barrier


RS PRO is proud to introduce this versatile safety barrier. The barrier structure is made from PVC, with grey polyester screens and is foldable. This safety barrier is suitable for indoor applications such as; exhibits, restricting access to a specific area, no-go zones and doorways. For outdoor applications, they can be used as protective barriers for workspaces, hazards, and roadworks from passers-by.

The versatility of this safety barrier means you can quickly set up zone restrictions. This safety barrier can be used on its own or paired with more safety barriers to create a larger protected space from pedestrian traffic or workers. For storage, the barrier simply folds and can be transported easily.

Features and Benefits


  • Made of PVC for the structure and durable polyester for the screens this will keep your chosen space private and protected

  • Foldable safety barrier for easy transport

  • Stable when installed on three sides

  • Thanks to its height of 1,80m, the work section remains safe from public

  • Due to the ability to add more panels if needed, you can make this barrier as expandable as needed

  • Length: 1700 mm

  • Width: 26 mm

  • Height: 1800 mm

  • Weight: 6 kg

  • Applications


    Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Barriers provide protection for people in the workplace and everyday life. Safety barriers protect people and workspaces by creating a safe environment by blocking unauthorised access. They are ideal for protecting people in areas such as exhibits, no-go zones, roadworks, electrical work and also creating temporary private spaces in case of emergencies that people can change behind or seek medical treatment.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy