RS PRO Red, White Safety Barrier, Thermoplastic Elastomer, 25 m
- RS Stock No.:
- 303-938
- Brand:
- RS PRO
Subtotal (1 unit)*
$51.64
(exc. GST)
$56.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.64 |
*price indicative
- RS Stock No.:
- 303-938
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Colour | Red, White | |
| Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Length | 25m | |
| Height | 4m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Colour Red, White | ||
Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
Length 25m | ||
Height 4m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
RS PRO 25m Length, 4mm Thick Red and White Plastic Chain
The RS PRO Plastic Chain is a versatile safety product designed to create clear and effective boundaries in various environments. Ideal for both indoor and outdoor use, it is perfect for crowd control, safety barriers, parking lot management, and access restriction. Its distinct red and white colour scheme ensures high visibility, enhancing safety and order.
Features and Benefits
Creates clear and effective boundaries, enhancing safety
Used for indoor and outdoor applications, offering versatility
Distinct red and white colour scheme, ensuring high visibility
Highly visible and durable, providing long-lasting use
Flexible and easy to use, simplifying installation and adjustment
Applications
Crowd control
Safety barriers
Parking lot management
Access restriction
Additional Information
Material: Thermoplastic Elastomer
Length: 25 m
Colour: Red and White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Thermoplastic Elastomer, 25 m
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Addgards Yellow Safety Barrier, Folding Barrier
- Addgards Yellow Safety Barrier Folding Barrier
- RS PRO Grey Polyvinyl Chloride, Folding Barrier
- Viso Yellow Safety Barrier Polyester, Folding Barrier
- RS PRO Yellow Safety Barrier Folding Barrier
- Viso Black Yellow Tape Folding Barrier
