RS PRO Yellow, Black Safety Barrier, Polypropylene, Barrier
- RS Stock No.:
- 284-5279
- Brand:
- RS PRO
Subtotal (1 unit)*
$485.09
(exc. GST)
$533.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.09 |
*price indicative
- RS Stock No.:
- 284-5279
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Sub Type | Barrier | |
| Barrier Colour | Yellow, Black | |
| Barrier Material | Polypropylene | |
| Kit Contents | Barrier | |
| Length | 2m | |
| Standards/Approvals | No | |
| Width | 390mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Sub Type Barrier | ||
Barrier Colour Yellow, Black | ||
Barrier Material Polypropylene | ||
Kit Contents Barrier | ||
Length 2m | ||
Standards/Approvals No | ||
Width 390mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barriers and Accessories
Our range of barriers and barrier accessories includes everything you need to create safe and organised spaces. From sturdy barrier bases and extendable barriers to chain barriers, ropes, and essential components such as brackets, information posts, and sign holders, we offer reliable solutions for crowd control, safety management, and area demarcation. Designed for both indoor and outdoor use, our barriers ensure easy setup, flexible configurations, and durability in high-traffic areas. Whether temporary or permanent, these accessories enhance visibility, improve safety, and streamline pedestrian flow in any environment.
Features and Benefits
Applications
Barriers and barrier accessories are frequently used in various settings to control foot traffic, enhance safety, and organise spaces, including:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Viso Black Safety Barrier, Polypropylene
- RS PRO Yellow Steel, Safety Railing
- RS PRO Yellow Black Tape Safety Railing
- RS PRO Yellow Steel
- RS PRO Yellow Black Metal Retractable Barrier, 4 m
- RS PRO Yellow Steel, Barrier Post
- Viso Orange Safety Barrier Barrier Bracket
- RS PRO Yellow Yellow Tape Plastic Retractable Barrier, 4.6 m
