RS PRO Post, 0.95 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.03

(exc. GST)

$93.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$85.03
5 +$69.98

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
204-1764
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Post

Length

0.95m

Standards/Approvals

No

Height

0.95m

Width

0.95m

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Security Post


This heavy-duty security post from our RS PRO range is a type of safety barrier that features a cylindrical-shaped head and is produced from ABS plastic making it extremely hard-wearing. Ideal for areas where the bollard is likely to get knocked repeatedly at low speeds. RS PRO has designed these removable security posts with 4 hooks for the attachment of chains to be able to cordon off an area quickly and efficiently. They are particularly good in areas where there are slow-moving vehicles and high pedestrian traffic that needs crowd control.

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary removable barriers that are easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits


  • Manufactured from ABS plastic - very durable post, capable of withstanding multiple impacts

  • Highly visible – red and white stripes

  • Post sits 950mm from the ground

  • Weighted concrete base weighing 11kgs

  • Supplied with head and two different ring attachments suitable for whichever chains you chose to attach

  • Post Diameter 50 mm

  • Base Diameter 400 mm

  • Total Weight 12 KGs

  • Applications


    Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Security posts provide protection for people in the workplace and everyday life. Bollards protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicles, forklifts and other traffic accidents.

    These heavy duty removable bollards act as barriers and can be used for car parks, garage forecourts. They can be used to secure lanes, preventing cars and other vehicles from cutting across lanes, stopping unauthorised vehicles from accessing driveways and parking spaces and for guiding cars, vans and trucks around parking and loading areas.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy