Viso Black Safety Barrier, Polypropylene

Subtotal (1 unit)*

$31.69

(exc. GST)

$34.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.69

*price indicative

RS Stock No.:
284-606
Mfr. Part No.:
MRN1004SBS
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Safety Barrier

Colour

Black

Material

Polypropylene

Standards/Approvals

No

Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Set of 4 black plastic screw links is designed to be used with plastic chains. It is made from durable polypropylene, these links are ideal for a variety of barrier systems and installations.

Diameter is 10 mm

Suitable for both indoor and outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy