Viso Black Safety Barrier, Rubber, 480 mm
- RS Stock No.:
- 284-585
- Mfr. Part No.:
- BASE1100
- Brand:
- Viso
Subtotal (1 unit)*
$82.42
(exc. GST)
$90.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.42 |
*price indicative
- RS Stock No.:
- 284-585
- Mfr. Part No.:
- BASE1100
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Length | 480mm | |
| Series | SIGN | |
| Width | 390mm | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
Length 480mm | ||
Series SIGN | ||
Width 390mm | ||
Height 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Viso Mobile base for panels and barriers are durable and designed for securely holding construction site panels and barriers. It is made from recycled rubber, this robust and eco friendly solution ensures stability and versatility for a range of applications
Dimensions length 480 mm and height 130 with width 390 mm
Weight is 11 kg for optimal stability
Black colour for professional appearance
Ideal for construction and temporary site setups
Related links
- Addgards Black Safety Barrier Barrier Base
- Viso Black Safety Barrier, Polypropylene
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- Viso Black Safety Barrier White Tape Polypropylene, 20 m
- Viso Black Safety Barrier Black Tape Polypropylene 15 m
- Viso Black Safety Barrier White Tape Polypropylene, 15 m
- Viso Black Safety Barrier Red Tape Polypropylene, 20 m
- Viso Black Safety Barrier Black Tape Steel 15 m
