Viso Black Safety Barrier, Red, White Tape, Steel, Polypropylene, Retractable Barrier, 20 m
- RS Stock No.:
- 219-013
- Mfr. Part No.:
- SMART2050RB2
- Brand:
- Viso
Subtotal (1 unit)*
$1,823.53
(exc. GST)
$2,005.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,823.53 |
*price indicative
- RS Stock No.:
- 219-013
- Mfr. Part No.:
- SMART2050RB2
- Brand:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Retractable Barrier | |
| Tape Length | 20m | |
| Tape Colour | Red, White | |
| Barrier Colour | Black | |
| Barrier Material | Steel | |
| Tape Material | Polypropylene | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 170mm | |
| Height | 1.1m | |
| Width | 50mm | |
| Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Retractable Barrier | ||
Tape Length 20m | ||
Tape Colour Red, White | ||
Barrier Colour Black | ||
Barrier Material Steel | ||
Tape Material Polypropylene | ||
Standards/Approvals No | ||
Barrier Base Diameter 170mm | ||
Height 1.1m | ||
Width 50mm | ||
Diameter 170mm | ||
- COO (Country of Origin):
- CN
The Viso Delimitation Trolley features 2 retractable straps of 20m with a width of 5 cm. The base is equipped with wheels and a handle for easy handling. It includes a weightable base with water and a 360° rotatable strap with a strap locking button.
Made of steel and polypropylene
Colours black trolley and red white strap
Related links
- Viso Black Safety Barrier White Tape Polypropylene, 15 m
- Viso Black Safety Barrier Red Tape Polypropylene, 20 m
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Black Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 15 m
- Viso Black Safety Barrier Black Tape Polypropylene 15 m
- Viso Black Red Red Steel Polyester 3 m
