Viso Black Safety Barrier, Polypropylene
- RS Stock No.:
- 284-581
- Mfr. Part No.:
- WRESB
- Brand:
- Viso
Subtotal (1 unit)*
$38.08
(exc. GST)
$41.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.08 |
*price indicative
- RS Stock No.:
- 284-581
- Mfr. Part No.:
- WRESB
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Colour | Black | |
| Material | Polypropylene | |
| Series | Welcome | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Colour Black | ||
Material Polypropylene | ||
Series Welcome | ||
Standards/Approvals No | ||
Height 50mm | ||
Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Wall Receiver is a durable, lightweight accessory designed for use with RW belts. It is ideal for both commercial and industrial settings the receiver ensures a clean and organized barrier system.
Made of durable polypropylene
Compact dimensions width 20 mm and height 50 to 100 mm
Lightweight at 0.05 kg
Sleek black colour for professional aesthetics
Includes 2 fixations for easy installation
Related links
- Viso Black Safety Barrier, Polypropylene
- Viso Black Safety Barrier Black Tape Steel 15 m
- RS PRO Yellow Polypropylene, Barrier
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- Viso Black Safety Barrier White Tape Polypropylene, 20 m
- Viso Black Safety Barrier Black Tape Polypropylene 15 m
- Viso Black Safety Barrier White Tape Polypropylene, 15 m
- Viso Black Safety Barrier Red Tape Polypropylene, 20 m
