Viso Black Safety Barrier, Black, Yellow Tape, Steel, Polypropylene, Retractable Barrier, 20 m

Subtotal (1 unit)*

$1,429.54

(exc. GST)

$1,572.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,429.54

*price indicative

RS Stock No.:
219-012
Mfr. Part No.:
SMART2050NJ1
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Safety Barrier

Sub Type

Retractable Barrier

Tape Length

20m

Barrier Colour

Black

Tape Colour

Black, Yellow

Tape Material

Polypropylene

Barrier Material

Steel

Standards/Approvals

No

Length

2m

Barrier Base Diameter

170mm

Diameter

170mm

Height

1.1m

Width

50mm

COO (Country of Origin):
CN
The Viso Delimitation Trolley features a 20m retractable strap with a width of 5 cm. The base is equipped with wheels and a handle for easy handling. It includes a weightable base with water and a 360° rotatable strap with a strap locking button.

Made of steel and polypropylene

Colours black trolley and black yellow strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy