Viso Black Safety Barrier, White, Red Tape, Steel (Frame), Polypropylene (Strap), Polypropylene, Wall Mount Barrier, 20
- RS Stock No.:
- 219-019
- Mfr. Part No.:
- RWX2050RB
- Brand:
- Viso
Subtotal (1 unit)*
$780.70
(exc. GST)
$858.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $780.70 |
*price indicative
- RS Stock No.:
- 219-019
- Mfr. Part No.:
- RWX2050RB
- Brand:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Wall Mount Barrier | |
| Tape Length | 20m | |
| Barrier Colour | Black | |
| Tape Colour | White, Red | |
| Barrier Material | Steel (Frame), Polypropylene (Strap) | |
| Tape Material | Polypropylene | |
| Kit Contents | Wall Receiver Included | |
| Standards/Approvals | No | |
| Length | 2m | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Wall Mount Barrier | ||
Tape Length 20m | ||
Barrier Colour Black | ||
Tape Colour White, Red | ||
Barrier Material Steel (Frame), Polypropylene (Strap) | ||
Tape Material Polypropylene | ||
Kit Contents Wall Receiver Included | ||
Standards/Approvals No | ||
Length 2m | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The Viso Wall reel with 20 m strap, width 5 cm. The Viso Wall receiver included. The Viso The strap is tear-proof and the case is waterproof. The Viso Optional magnets for magnetic support ref WR6SB/RWX.
Made of steel frame and polypropylene strap
Colours red or white
Related links
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 15 m
- Viso Black Safety Barrier Black Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Red Tape Polypropylene, 20 m
- Viso Black Safety Barrier Black Tape Steel (Frame) 15 m
- Viso Black Safety Barrier White Tape Polypropylene, 20 m
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- Viso Red White Wall Strap Reel Red Tape Polyester 4 m
- Viso Black Strap Post Red Tape Polyester Barrier Post, 4 m
