Viso Black Safety Barrier, Yellow, Black Tape, Polypropylene (Strap), Steel (Frame), Polypropylene, 15 m
- RS Stock No.:
- 219-017
- Mfr. Part No.:
- RWX1510NJ
- Brand:
- Viso
Subtotal (1 unit)*
$702.59
(exc. GST)
$772.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $702.59 |
*price indicative
- RS Stock No.:
- 219-017
- Mfr. Part No.:
- RWX1510NJ
- Brand:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Tape Length | 15m | |
| Barrier Colour | Black | |
| Tape Colour | Yellow, Black | |
| Barrier Material | Polypropylene (Strap), Steel (Frame) | |
| Tape Material | Polypropylene | |
| Kit Contents | Wall Reel, Wall Receiver | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Tape Length 15m | ||
Barrier Colour Black | ||
Tape Colour Yellow, Black | ||
Barrier Material Polypropylene (Strap), Steel (Frame) | ||
Tape Material Polypropylene | ||
Kit Contents Wall Reel, Wall Receiver | ||
Standards/Approvals No | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
The Viso Reel with a 15-meter strap, 10 cm wide. It includes a wall receiver, and the strap is tear-resistant with a waterproof casing. It is part of the SIGN range and has a weight of 2 kg. Optional magnets for magnetic support are available (ref WR6SB or RWX).
Made of steel and polypropylene strap
Colour black or yellow
Related links
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 15 m
- Viso Black Safety Barrier Black Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Black Tape Steel 15 m
- Viso Black Safety Barrier Black Tape Polypropylene 15 m
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier White Tape Polypropylene, 15 m
- Viso Black Safety Barrier Yellow Tape Polypropylene, 20 m
- RS PRO Yellow Strap Post Black Tape Steel Retractable Barrier
