Viso Red, Black, White Wall Strap Reel, White, Red Tape, Steel, Polyester, Retractable Barrier, 4 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
282-5014
Mfr. Part No.:
RWX410RB
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Wall Strap Reel

Sub Type

Retractable Barrier

Tape Length

4m

Tape Colour

White, Red

Barrier Colour

Red, Black, White

Barrier Material

Steel

Tape Material

Polyester

Length

4m

Standards/Approvals

No

Width

100mm

Height

203mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area. Tear resistant strap with a length of 4 meters and a width of 10 cm. The adjustable head allows for a customized installation.

For indoor use

Anti panic technology

Receiver and fastenings are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy