Schneider Electric BMXD Series PLC Expansion Module, 24V

Subtotal (1 unit)*

$1,415.50

(exc. GST)

$1,557.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,415.50

*price indicative

RS Stock No.:
288-7158
Distrelec Article No.:
303-08-193
Mfr. Part No.:
BMXDDI1602H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Expansion Module

Series

BMXD

Supply Voltage

24V

Number of I/Os

16

Standards/Approvals

CHINA RoHS, EU RoHS, REACH, RoHS, WEEE

IP Rating

IP20

COO (Country of Origin):
ID
The Schneider Electric Discrete input module is designed for severe environments with 16 inputs and 24V DC current sink. With isolated input type and high reliability, this module is ideal for industrial automation applications.

Current sink for seamless integration with sensors

Wide input voltage range of 24V DC

High input impedance of 6800 Ohm for efficient signal processing

IP20 protection for safe operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy