SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 285-9515
- Mfr. Part No.:
- FXL1-SPLMAA00
- Brand:
- SICK
Subtotal (1 unit)*
$935.68
(exc. GST)
$1,029.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $935.68 |
*price indicative
- RS Stock No.:
- 285-9515
- Mfr. Part No.:
- FXL1-SPLMAA00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Controller | |
| Series | FXL1 | |
| Number of Safety Outputs | 2 | |
| Safety Category | 4 | |
| Supply Voltage | 24V dc | |
| Contact Current | 100mA | |
| Terminal Type | M12 Connector | |
| Width | 48mm | |
| Length | 194.4mm | |
| Depth | 45mm | |
| IP Rating | IP69K, IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Controller | ||
Series FXL1 | ||
Number of Safety Outputs 2 | ||
Safety Category 4 | ||
Supply Voltage 24V dc | ||
Contact Current 100mA | ||
Terminal Type M12 Connector | ||
Width 48mm | ||
Length 194.4mm | ||
Depth 45mm | ||
IP Rating IP69K, IP67, IP65 | ||
- COO (Country of Origin):
- MY
SICK FXL1 Series Safety Controller, 24V DC Supply Voltage, 100mA Contact Current - FXL1-SPLMAA00
This safety controller is a compact, industrial device designed to manage access and locking functions in automated systems. It provides safe semiconductor outputs for monitoring actuators and interlock states and operates from a 24V DC supply. The unit is intended for integration with M12-connected equipment and supports series wiring topologies with diagnostic options, enabling streamlined installation in control cabinets or via field cabling.
Features and Benefits:
• SIL3 safety integrity level supporting high-risk applications
• Category 4 performance delivering Advanced functional safety
• Two PNP safety outputs offering cross-circuit monitoring
• Self-monitoring outputs limited to 100mA protecting downstream loads
• IP65/IP67/IP69K enclosure enabling harsh-environment operation
• Category 4 performance delivering Advanced functional safety
• Two PNP safety outputs offering cross-circuit monitoring
• Self-monitoring outputs limited to 100mA protecting downstream loads
• IP65/IP67/IP69K enclosure enabling harsh-environment operation
Applications
• Used with RFID safety locking devices for guarded access control
• Suitable for machine tool guarding with locking monitoring
• Ideal for series-connected safety devices requiring diagnostics
• Can be used in washdown zones due to high protection rating
• Suitable for machine tool guarding with locking monitoring
• Ideal for series-connected safety devices requiring diagnostics
• Can be used in washdown zones due to high protection rating
What supply voltage range does the unit accept?
It runs on 24V DC with an operating range of 19.2V DC to 28.8V DC.
How are the field connections implemented?
Connections use an 8-pin M12 plug connector with a stainless-steel coupling nut.
What are the response and release characteristics?
Typical response time is ≤150 MS and release time is ≤350 MS in a safe series connection.
How does the device indicate status and faults?
LEDs provide status display and a diagnostics indicator conveys application-level information.
What environmental extremes can it tolerate?
It operates between -20°C and +55°C and resists vibration and shock per standard test criteria.
Related links
- SICK FXL1 Series Safety Controller 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc