Bernstein AG SCX Series Safety Controller, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 646-153
- Mfr. Part No.:
- 6075773219
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$1,441.33
(exc. GST)
$1,585.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,441.33 |
*price indicative
- RS Stock No.:
- 646-153
- Mfr. Part No.:
- 6075773219
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Controller | |
| Series | SCX | |
| Number of Safety Outputs | 2 | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Depth | 110mm | |
| Standards/Approvals | WEEE, IEC6206, IEC 62046, cULus, EN 60204-1, EN 574, IEC 60529, EN ISO 12100, EN ISO 13849-1, ISO 14119, IEC 60947-5-1, IEC 61508, ISO 13855, IEC 60947-1, IEC 60947-5-5, ISO13850, IEC 61496, ISO 13857 | |
| Length | 129mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Controller | ||
Series SCX | ||
Number of Safety Outputs 2 | ||
Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Depth 110mm | ||
Standards/Approvals WEEE, IEC6206, IEC 62046, cULus, EN 60204-1, EN 574, IEC 60529, EN ISO 12100, EN ISO 13849-1, ISO 14119, IEC 60947-5-1, IEC 61508, ISO 13855, IEC 60947-1, IEC 60947-5-5, ISO13850, IEC 61496, ISO 13857 | ||
Length 129mm | ||
Width 25mm | ||
- COO (Country of Origin):
- US
The Bernstein AG Dual-channel safety relay module is designed for reliable performance under various environmental conditions. It operates within a temperature range of 0 °C to +55 °C and can be stored between –30 °C to +65 °C. The module supports up to 90% relative humidity at +50 °C and is suitable for use at typical operating altitudes. It requires a sourcing voltage of 24 V DC ± 20% including ripple and draws 100 mA current under no-load conditions.
Protection class IP20 (NEMA 1)
Suitable for use in enclosures rated IP54 (NEMA 3) or higher
Shock resistance is 15 g for 11 ms, half sine wave
Total of 18 shocks as per IEC 61131-2
Related links
- Bernstein AG SCX Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Bernstein AG SCX Series Safety Controller, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK FXL1 Series Safety Controller 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
