SICK UE410 Series Safety Controller, 2 Safety Inputs, 4 Safety Outputs, 24V dc
- RS Stock No.:
- 285-9081
- Mfr. Part No.:
- UE410-MU3T0
- Brand:
- SICK
Subtotal (1 unit)*
$816.88
(exc. GST)
$898.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.88 |
*price indicative
- RS Stock No.:
- 285-9081
- Mfr. Part No.:
- UE410-MU3T0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Controller | |
| Series | UE410 | |
| Number of Safety Inputs | 2 | |
| Display Type | LED | |
| Number of Safety Outputs | 4 | |
| Supply Voltage | 24V dc | |
| Depth | 120.8mm | |
| Width | 22.5mm | |
| Length | 96.5mm | |
| IP Rating | IP40, IP20 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Controller | ||
Series UE410 | ||
Number of Safety Inputs 2 | ||
Display Type LED | ||
Number of Safety Outputs 4 | ||
Supply Voltage 24V dc | ||
Depth 120.8mm | ||
Width 22.5mm | ||
Length 96.5mm | ||
IP Rating IP40, IP20 | ||
- COO (Country of Origin):
- HU
Overview
The Flexi Classic modular safety controller enables straightforward configuration without any software. This allows the user to adapt the logic evaluation settings to the requirements of the application concerned. Logic functions are configured through ro
The Flexi Classic also offers the Flexi Classic configurator tool as a configuration aid to provide a wiring diagram for the created project. Special modules for muting complete this product family, which provides efficient solutions for a whole host of a
At a glance
Rotary switch for easy function adjustment
Modular extension possible
Direct wiring for all types of sensors
Logic functions: AND, OR, muting, bypass, reset, EDM
Integration into all common fieldbuses
Integration of the Flexi Loop safe series connection
S
Your Benefit
The optimal scalability thanks to the modular construction prevents redundant inputs and outputs as well as reducing hardware
Configuration via rotary switch simplifies logic configuration
Flexi Classic configurator tool offers easy logic configuration an
Applications
Machines with simple to medium safety logic
Safety-relevant applications for a variety of industries, e.g. electronics, robotics, packaging, logistics and automotive
- RS Stock No. 2859080
- Mfr. Part No. UE410-MM4
Each
$859.87
- RS Stock No. 2854409
- Mfr. Part No. UE410-GU3
Each
$841.62
- RS Stock No. 2854416
- Mfr. Part No. UE410-XU4T5
Each
$841.62
- RS Stock No. 2854410
- Mfr. Part No. UE410-GU4
Each
$866.87
Related links
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 1 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 30V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs
- Pilz Safety Controller 4 Safety Outputs, 24V
- SICK UE410 Series Safety Controller 8 Outputs, 24V dc











