ABB Safety Controller Connector
- RS Stock No.:
- 231-9995
- Mfr. Part No.:
- 2TLA020070R2100 IDFIX-RW
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$64.81
(exc. GST)
$71.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $64.81 |
*price indicative
- RS Stock No.:
- 231-9995
- Mfr. Part No.:
- 2TLA020070R2100 IDFIX-RW
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Controller Connector | |
| Mount Type | Surface | |
| Contact Voltage | 24V | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Controller Connector | ||
Mount Type Surface | ||
Contact Voltage 24V | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- EE
The ABB IDFIX-RW is the identifier, read/write, for assigning an address to the Pluto it is connected to. Each Pluto connected to the Pluto safety bus needs an IDFIX. The IDFIX number is programmable the user can choose the number.
Diagnostic coverage is high
Related links
- SICK FX3 Series Safety Controller Connector
- ABB IDFIX-R Series Safety Controller Key
- ABB Safety Controller Adapter
- ABB Tina 12A Series Safety Controller
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc