ABB Safety Controller Adapter

Subtotal (1 unit)*

$604.73

(exc. GST)

$665.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.73

*price indicative

RS Stock No.:
733-2470
Distrelec Article No.:
304-22-354
Mfr. Part No.:
2TLA020054R0500 Tina 8A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Controller Adapter

Mount Type

Surface

Contact Voltage

24V

Standards/Approvals

CE, RoHS

Vital Safety Controller, Base Unit


The Vital safety device from ABB is the heart of a new solution which makes it possible to install/connect many different types of safety device in the same safety circuit and still achieve safety category 4 in accordance with EN 954-1/EN ISO 13849-1. The Vital module is based upon a dynamic single-channel concept as opposed to conventional dual-channel safety relays. ABB have designed this unit to accommodate up to 30 dynamic sensors within the safety circuit which can be supervised by one Vital module. The Vital unit can therefore replace several safety relays. Safety components with output contacts can be connected to the Vital via low cost Tina adaptors. The Vital also has automatically or manually supervised reset selection, dual safety outputs, and an information output for reset indication and status information for PLC's.

Cost-effective cable routing/connections

Information output with two functions

LED indication of: power supply, dynamic signal and outputs

Detachable connector blocks

Two NO safety outputs

Manually supervised or automatic reset

Can accommodate long cable lengths

Standard width: 22.5 mm

IP40 protection class rating

A mechanical life of >107 operations

Safety category 4, according to EN 954-1/EN ISO 13849-1 dynamic safety circuit

Note

Unused ports on the Tina 4A and 8A must be blanked by using a Tina 1A blanking plug.

Approvals

UL, CSA

Standards

European Machinery Directive 2006/42/EC
EN ISO 12100-1, EN ISO 12100-2,
EN 60204-1, EN 954-1, EN ISO 13849-1,
EN 62061

  • RS Stock No. 7332477
  • Mfr. Part No. 2TLA020054R0300 Tina 4A
Each
$475.85
  • RS Stock No. 7332468
  • Mfr. Part No. 2TLA020054R0200 Tina 3A
Each
$156.61
  • RS Stock No. 7332483
  • Mfr. Part No. 2TLA020054R0700 Tina 7A
Each
$176.11
  • RS Stock No. 1919895
  • Mfr. Part No. 783538
Each
$17.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy