Omron F3SG Series Light Curtain Receiver, Sender, 32 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

$1,868.95

(exc. GST)

$2,055.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,868.95

*price indicative

RS Stock No.:
214-6758
Mfr. Part No.:
F3SG-2SRB0640-25
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

32

Protective Height

640mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Length

640mm

Height

38mm

Width

32mm

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 640mm Protective Height, 25mm Beam Resolution - F3SG-2SRB0640-25


This light curtain is a safety sensing device designed for presence detection and access protection in industrial automation environments. It operates as a paired transmitter and receiver to create a vertical protective field, detecting intrusions to safeguard personnel and equipment. The unit is intended for integration into machinery guarding and production line layouts where non-contact, continuous monitoring is required.

Features & Benefits


• 25mm beam resolution reduces false interruptions and improves detection accuracy
• 8ms maximum response time enables Rapid machine stop or control action
• 32-beam configuration increases spatial detection density
• 20m maximum scanning distance supports long-range deployment
• 28.8V maximum supply voltage allows compatibility with common industrial supplies
• 0.3m minimum sensing distance permits close-proximity installation

**Applications**


• Suitable for safeguarding access points on automated assembly lines
• Ideal for use on robotic workcells requiring vertical presence detection
• Used with conveyor infeed areas to detect operator intrusion
• Can be used for perimeter protection of hazardous machinery
• Suitable for integration into safety systems in packaging machinery

How tall an area can the device protect in a single unit?


It provides a protective height of 640mm, creating a continuous detection zone for that vertical span.

What physical form factor should engineers allow for mounting?


The transmitter/receiver pair each occupy a profile of 32mm width and 38mm height, with the Active unit length at 640mm.

How many individual detection channels are monitored?


There are 32 independent beams that form the sensing array to register interruptions across the protective height.

What is the practical limit for positioning from the opposing unit?


The maximum allowable separation between the emitter and receiver is 20m to maintain reliable scanning performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy