Omron F3SG Series Light Curtain Receiver, Sender, 56 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6766
- Mfr. Part No.:
- F3SG-4RA1150-30
- Brand:
- Omron
Subtotal (1 unit)*
$6,864.54
(exc. GST)
$7,550.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,864.54 |
*price indicative
- RS Stock No.:
- 214-6766
- Mfr. Part No.:
- F3SG-4RA1150-30
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 56 | |
| Protective Height | 1.15m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 56 | ||
Protective Height 1.15m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1.15m Protective Height, 30mm Beam Resolution - F3SG-4RA1150-30
This light curtain provides a non-contact presence detection solution for machine safeguarding and access control in industrial environments. It comprises separate transmitter and receiver units designed to monitor work areas and halt hazardous motion when an intruding object interrupts the light beams. The device is intended for integration into automation systems where prompt detection across a tall protective zone is required.
Features & Benefits
• 30mm beam resolution enables reliable object detection at varying sizes
• 56-beam configuration delivers dense vertical coverage for safety
• 13ms maximum response time reduces hazardous exposure duration
• Safety category 4 construction meets high-risk application demands
• 24V supply compatibility supports common control systems
• 0.3m minimum scanning distance allows close-proximity protection
• 56-beam configuration delivers dense vertical coverage for safety
• 13ms maximum response time reduces hazardous exposure duration
• Safety category 4 construction meets high-risk application demands
• 24V supply compatibility supports common control systems
• 0.3m minimum scanning distance allows close-proximity protection
**Applications**
• Suitable for safeguarding robotic cell access points
• Ideal for perimeter protection on automated packaging lines
• Used for presence detection at assembly station entryways
• Can be used for guarding transfer conveyors and gate openings
• Ideal for perimeter protection on automated packaging lines
• Used for presence detection at assembly station entryways
• Can be used for guarding transfer conveyors and gate openings
What maximum vertical area can it protect in a single installation?
The device provides protective coverage up to 10m in width and a protective height of 1.15m when positioned to monitor a vertical zone.
How close can equipment be placed to the transmitter or receiver without affecting detection?
The minimum effective scanning distance is 0.3m, permitting installation near machine guards or work surfaces.
Can it be used where long-range monitoring is required between sender and receiver?
Yes, the maximum scanning distance between units is 10m, enabling use across larger workspaces.
What components are supplied to form a complete sensing pair?
The system consists of distinct transmitter and receiver components that operate together to create the monitored light curtain.
Related links
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 14 Beam(s), 45 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 12 Beam(s), 85 mm Resolution
