SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 285-9512
- Mfr. Part No.:
- FXL1-SPBUSA00
- Brand:
- SICK
Subtotal (1 unit)*
$990.17
(exc. GST)
$1,089.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.17 |
*price indicative
- RS Stock No.:
- 285-9512
- Mfr. Part No.:
- FXL1-SPBUSA00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | FXL1 | |
| Product Type | Safety Controller | |
| Number of Safety Outputs | 2 | |
| Safety Category | 4 | |
| Supply Voltage | 24V dc | |
| Contact Current | 100mA | |
| Terminal Type | M12 Connector | |
| Width | 40mm | |
| Length | 194.4mm | |
| Depth | 45mm | |
| IP Rating | IP65, IP69K, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series FXL1 | ||
Product Type Safety Controller | ||
Number of Safety Outputs 2 | ||
Safety Category 4 | ||
Supply Voltage 24V dc | ||
Contact Current 100mA | ||
Terminal Type M12 Connector | ||
Width 40mm | ||
Length 194.4mm | ||
Depth 45mm | ||
IP Rating IP65, IP69K, IP67 | ||
- COO (Country of Origin):
- MY
SICK FXL1 Series Safety Controller, 24V DC Supply Voltage, 2 Safety Outputs - FXL1-SPBUSA00
This safety controller provides monitored semiconductor safety outputs and diagnostics for machinery protection in industrial environments. Designed for use with plug-in M12 connections, it delivers safety-related switching and actuator monitoring while tolerating demanding ambient conditions. The unit supports safe series wiring and options for in-cabinet or field connection schemes, delivering dependable lock monitoring and application diagnostic signalling.
Features and Benefits:
• SIL3 safety integrity level enabling high-risk applications
• Category4 safety classification supporting interlocking monitoring
• Dual PNP OSSD outputs providing cross-circuit monitored protection
• ≤100mA output current limiting compatible with small loads
• IP65 IP67 IP69K enclosure rating allowing washdown environments
• Category4 safety classification supporting interlocking monitoring
• Dual PNP OSSD outputs providing cross-circuit monitored protection
• ≤100mA output current limiting compatible with small loads
• IP65 IP67 IP69K enclosure rating allowing washdown environments
Applications
• Suitable for guarding and interlock monitoring on production lines
• Used with electromechanical safety locks requiring monitored outputs
• Ideal for safe series connections with Flexi Loop diagnostics
• Can be used for machine door locking monitoring and control
• Used with electromechanical safety locks requiring monitored outputs
• Ideal for safe series connections with Flexi Loop diagnostics
• Can be used for machine door locking monitoring and control
What power range is required for operation?
It requires a 24V DC supply within 19.2V DC to 28.8V DC.
How are the field connections implemented?
Connections use an 8-pin M12 plug connector with stainless-steel coupling.
What diagnostic signals are available?
It provides an auxiliary application diagnostic output Plus LEDs for status and diagnostics.
How fast does the device respond and release?
Response time is ≤150ms and release time is ≤350ms with increased series-connection delay per additional switch.
Related links
- SICK FXL1 Series Safety Controller 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Pilz Safety Controller 4 Safety Outputs, 24V
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc