SICK UE410 Series Safety Controller, 24V dc

Subtotal (1 unit)*

$1,108.96

(exc. GST)

$1,219.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,108.96

*price indicative

RS Stock No.:
285-4407
Mfr. Part No.:
UE410-4RO401
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Controller

Series

UE410

Display Type

LED

Safety Category

4

Expansion Available

Yes

Supply Voltage

24V dc

Depth

120.8mm

Width

22.5mm

Length

96.5mm

IP Rating

IP40, IP20

COO (Country of Origin):
HU

Overview


The Flexi Classic modular safety controller enables straightforward configuration without any software. This allows the user to adapt the logic evaluation settings to the requirements of the application concerned. Logic functions are configured through rotary switches. These switches are located directly on the modules, enabling quick and easy commissioning. Communication between the individual modules is achieved via an internal bus, providing users interface information about the diagnostics of the safety system.

The product portfolio includes gateways, which have no influence on the adjusted logic and are used for connection to a higher-level, non-safe control. The gateways collect and forward the information of the system, ensuring quick diagnostics. The Flexi Classic also offers the Flexi Classic configurator tool as a configuration aid to provide a wiring diagram for the created project. Special modules for muting complete this product family, which provides efficient solutions for a whole host of applications.

At a glance


Rotary switch for easy function adjustment

Modular extension possible

Direct wiring for all types of sensors

Logic functions: AND, OR, muting, bypass, reset, EDM

Integration into all common fieldbuses

Integration of the Flexi Loop safe series connection

Special muting modules are able to meet all the requirements of a demanding muting application

Your Benefit


The optimal scalability thanks to the modular construction prevents redundant inputs and outputs as well as reducing hardware

Configuration via rotary switch simplifies logic configuration

Flexi Classic configurator tool offers easy logic configuration and wiring help

Complete diagnostics for the system, preventing unplanned downtime

The compact design enables significant reduction of the control cabinet width

Significantly reduced wiring compared with conventional safety solutions. Wiring with Flexi Loop is even easier.

Applications


Fields of applications

Machines with simple to medium safety logic

Safety-relevant applications for a variety of industries, e.g. electronics, robotics, packaging, logistics and automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy