Bernstein 2 m Beech Wood Folding Ruler
- RS Stock No.:
- 488-805
- Distrelec Article No.:
- 301-23-919
- Mfr. Part No.:
- 7-502
- Brand:
- Bernstein
Subtotal (1 unit)*
$10.37
(exc. GST)
$11.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 135 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.37 |
*price indicative
- RS Stock No.:
- 488-805
- Distrelec Article No.:
- 301-23-919
- Mfr. Part No.:
- 7-502
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Folding Ruler | |
| Length | 2m | |
| Material | Beech Wood | |
| Width | 33mm | |
| Flexible | Yes | |
| Folding | Yes | |
| Standards/Approvals | DIN IEC 61340-4-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Folding Ruler | ||
Length 2m | ||
Material Beech Wood | ||
Width 33mm | ||
Flexible Yes | ||
Folding Yes | ||
Standards/Approvals DIN IEC 61340-4-1 | ||
- COO (Country of Origin):
- DE
The Bernstein Folding rule 2 m wood with angle measurement function accuracy class 3 III made of beech wood features red and black scale color on white background.
Beech wood
CE mark
Related links
- Stabila 2 m Beech Folding Ruler Metric
- CK 2 m Wood Folding Ruler Metric
- RS PRO 2 m Plastic Folding Ruler Metric
- SAM 235 mm Steel Folding Ruler
- Facom 2 m Duralumin Folding Ruler Metric
- Wiha 2 m Plastic Folding Ruler Metric
- Facom 2 m Plastic Folding Ruler Metric
- Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric
