RS PRO Black Fluorelastomer Rubber Sheet, 1 m x 1.2m x 1.5 mm, 6MPa, 210 °C
- RS Stock No.:
- 205-522
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,588.43
(exc. GST)
$1,747.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,588.43 |
*price indicative
- RS Stock No.:
- 205-522
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Fluorelastomer | |
| Colour | Black | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 210°C | |
| Standards/Approvals | RoHS | |
| Elongation | 400% | |
| Tensile Strength | 6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Fluorelastomer | ||
Colour Black | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 210°C | ||
Standards/Approvals RoHS | ||
Elongation 400% | ||
Tensile Strength 6MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, FKM, 1.5 mm Thickness, Black
RS PRO offers a high-quality rubber sheet made from FKM material, designed to provide excellent resistance to a wide range of chemicals and environmental conditions. Ideal for use in demanding applications, this rubber sheet ensures durability and reliability in various industrial settings.
Features and Benefits
FKM rubber sheet with approx 66% fluorine: Provides superior chemical resistance
Withstands most solvents, chemicals, and hydrocarbons: Ensures longevity in harsh environments
Weatherproof: Suitable for outdoor applications
Resists ozone, oxygen and ageing: Maintains integrity over time
High compression resistance: Performs well even at high temperatures
Acid & alkali resistant including oxidants: Versatile for different chemical exposures
Applications
Automotive
Chemical industry
Oil and gas industry
Additional Information
Tensile Strength: 6 MPa
Elongation: 400%
Material: Fluorocarbon
Colour: Black
Dimensions: 1 m length x 1.2 m width
Maximum Operating Temperature: 210 °C
Minimum Operating Temperature: -30 °C
No adhesive backing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
- RS PRO Black Neoprene Rubber Sheet 5N/mm², 70 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
