RS PRO White Rubber Rubber Sheet, 1 m x 1.4m x 1.5 mm, 6MPa, 115 °C
- RS Stock No.:
- 205-484
- Brand:
- RS PRO
Subtotal (1 unit)*
$199.71
(exc. GST)
$219.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.71 |
*price indicative
- RS Stock No.:
- 205-484
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | White | |
| Length | 1m | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | REACH, FDA, RoHS and EC 1935/2004, USP Class VI | |
| Tensile Strength | 6MPa | |
| Elongation | 500% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour White | ||
Length 1m | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals REACH, FDA, RoHS and EC 1935/2004, USP Class VI | ||
Tensile Strength 6MPa | ||
Elongation 500% | ||
- COO (Country of Origin):
- IN
RS PRO Rubber Sheet, Natural Rubber, White, 1.5 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality natural rubber, designed for versatile use in demanding environments. It provides excellent resistance to oils, fats, and greases, making it ideal for clean room applications, particularly in the food, beverage, and pharmaceutical industries. The sheet's robust mechanical properties ensure durability and reliability in both high and low temperature settings.
Features and Benefits
Ideal for use in clean room applications: Ensures compliance with stringent industry standards
Outstanding resistance to oils, fats, and greases: Enhances longevity and performance in challenging environments
FDA, USP Class VI, REACH, RoHS, and EC 1935/2004 compliant: Meets key regulatory requirements for safety and quality
Good mechanical properties: Provides durability and flexibility
Suitable for high and low temperature applications: Operates effectively between -30 °C and 115 °C
Applications
Clean room environments
Food and beverage industry
Pharmaceutical industry
Additional Information
Tensile Strength: 6 MPa
Elongation: 500%
Dimensions: 1 m length, 1.4 m width
Colour: White
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$324.94
- RS Stock No. 0205524
Each
$2,552.49
- RS Stock No. 0205522
Each
$1,588.43
Related links
- RS PRO White Natural Rubber Rubber Sheet 6MPa, 115 °C
- RS PRO White Nitrile Rubber Sheet 6MPa, 115 °C
- RS PRO White Natural Rubber Rubber Sheet 5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 2.5MPa, 80 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 5MPa, 140 °C
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
- RS PRO Black Nitrile Rubber Sheet 13MPa, 80 °C
- RS PRO Black Neoprene Rubber Sheet 9MPa, 120 °C











