RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1.2 m x 1.2m x 1.5 mm, 100 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$407.29

(exc. GST)

$448.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$407.29
6 - 29$391.00
30 +$321.83

*price indicative

RS Stock No.:
840-5532
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Density

1.13g/cm³

Length

1.2m

Adhesive Backing

No

Width

1.2m

Thickness

1.5mm

Maximum Operating Temperature

100°C

Standards/Approvals

WRAS BS6920-1:2000

Elongation

420%

COO (Country of Origin):
GB

RS PRO Black Rubber Sheet, 1.2 m x 1.2 m x 1.5 mm


Use this RS PRO ethylene polypropylene (EPDM) rubber sheet to create cable joints, seals or gaskets. It's a versatile and durable choice that's suitable for use with hot or cold water, vegetable oil, ethylene glycol and mildly acid or alkaline liquids. It can be used to make seals that will be exposed to challenging weather or the effects of ozone.

In addition to being watertight, EPDM is also resistant to abrasion and won’t contaminate any materials that it comes into contact with. It has high tensile strength and performs well in a broad temperature range of -40°C to +100°C, which means that it won’t melt or crack in extreme weather.

The EPDM rubber sheet is of Water Byelaws Listed Grade which makes it well-suited for use in drinking water applications. The product complies with the EU’s Restriction of Hazardous Substances Directive (RoHS) and has Water Regulations Advisory Scheme approval.

Features and Benefits


• Made from EPDM (ethylene polypropylene)

• Black in colour

• Minimum operating temperature of -40°C

• Maximum operating temperature of +100°C

• Dimensions of 1.2 m (L) x 1.2 m (W)

• Thickness of 1.5 mm

• Suitable for use with animal oil, cold water, dilute acid, dilute alkali, ethylene glycol, hot water, vegetable oil

• Density 1.13 g/cm³

• Elongation 328% to 420%

• RoHS (Restriction of Hazardous Substances) compliant

• Water Regulations Advisory Scheme (WRAS) approval to BS6920-1:2000

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy