RS PRO Black Fluorelastomer Rubber Sheet, 1 m x 1.2m x 2 mm, 6MPa, 210 °C
- RS Stock No.:
- 205-523
- Brand:
- RS PRO
Subtotal (1 unit)*
$2,011.56
(exc. GST)
$2,212.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,011.56 |
*price indicative
- RS Stock No.:
- 205-523
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Fluorelastomer | |
| Colour | Black | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 210°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 6MPa | |
| Elongation | 410% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Fluorelastomer | ||
Colour Black | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 2mm | ||
Maximum Operating Temperature 210°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 6MPa | ||
Elongation 410% | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, FKM, 1.2 m Width, 2 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality fluorocarbon (FKM) material, making it ideal for demanding environments. It offers excellent resistance to a wide range of chemicals, solvents, and hydrocarbons, ensuring durability and reliability in various industrial applications.
Features and Benefits
FKM rubber sheet with approx 66% fluorine: Provides superior chemical resistance
Withstands most solvents, chemicals, and hydrocarbons: Ensures long-lasting performance in harsh environments
Weatherproof: Suitable for outdoor use without degradation
Resists ozone, oxygen and ageing: Maintains integrity over time
High compression resistance: Performs well even at high temperatures
Acid & alkali resistant including oxidants: Versatile for various chemical exposures
Applications
Automotive
Chemical Industry
Oil and Gas Industry
Additional Information
Tensile Strength: 6 MPa
Elongation: 410%
Maximum Operating Temperature: 210 °C
Minimum Operating Temperature: -30 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
- RS PRO Black Fluorelastomer Rubber Sheet 6MPa, 210 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO Black Neoprene Rubber Sheet 70 °C
- RS PRO Black Neoprene Rubber Sheet 70 °C
- RS PRO Black Neoprene Rubber Sheet 70 °C
