RS PRO Black Fluorelastomer Rubber Sheet, 1 m x 1.2m x 3 mm, 6MPa, 210 °C

Subtotal (1 unit)*

$2,552.49

(exc. GST)

$2,807.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,552.49

*price indicative

RS Stock No.:
205-524
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Fluorelastomer

Colour

Black

Length

1m

Adhesive Backing

No

Width

1.2m

Thickness

3mm

Maximum Operating Temperature

210°C

Standards/Approvals

RoHS

Tensile Strength

6MPa

Elongation

400%

COO (Country of Origin):
CN

RS PRO Rubber Sheet, FKM, 3 mm Thickness, Black


This RS PRO rubber sheet is crafted from high-quality FKM material, offering robust performance in demanding environments. Ideal for applications requiring resistance to chemicals, solvents, and high temperatures, this rubber sheet is a reliable choice for industrial settings.

Features and Benefits


FKM rubber sheet with approx 66% fluorine: Provides excellent chemical resistance

Withstands most solvents, chemicals, and hydrocarbons: Ensures durability in harsh environments

Weatherproof: Suitable for outdoor use

Resists ozone, oxygen and ageing: Extends the lifespan of the material

High compression resistance: Performs well even at high temperatures

Acid & alkali resistant including oxidants: Versatile for various chemical applications

Applications


Automotive

Chemical industry

Oil and gas industry

Additional Information


Tensile Strength: 6 MPa

Elongation: 400%

Maximum Operating Temperature: 210 °C

Minimum Operating Temperature: -30 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links