RS PRO White Silicone Rubber Sheet, 1 m x 1m x 500 μm, 9MPa, 300 °C

Subtotal (1 unit)*

$286.94

(exc. GST)

$315.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.94

*price indicative

RS Stock No.:
205-471
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Length

1m

Density

1.2g/cm³

Adhesive Backing

No

Width

1m

Thickness

500μm

Maximum Operating Temperature

300°C

Standards/Approvals

FDA and WRAS approval

Elongation

350%

Tensile Strength

9MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone, FDA Compliant


This RS PRO rubber sheet is designed for applications requiring high heat resistance and food safety compliance. Made from silicone, it is ideal for environments where temperatures reach up to 300°C intermittently. Its compliance with FDA and EC regulations ensures it is suitable for use in food and pharmaceutical industries.

Features and Benefits


High Heat Resistance: Withstands continuous use at 270°C and intermittent use up to 300°C, making it suitable for high-temperature applications.

FDA Compliant: Fully adheres to FDA 177.2600 and EC 1935/2004 regulations, ensuring safety in food and pharmaceutical environments.

Durability: Offers a tensile strength of 9 MPa and elongation of 350%, providing robustness and flexibility.

Silicone Material: Performs well at extreme temperatures with the presence of oxygen, maintaining integrity and performance.

Non-Adhesive Backing: Allows for easy repositioning and removal without leaving residue.

Applications


Food Industry

Pharmaceutical Industry

High-Temperature Environments

Additional Information


Using the sheet at its maximum capabilities can shorten its lifespan due to heat ageing. Application performance can also vary depending on the applied stresses.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy