RS PRO Translucent Silicone Rubber Sheet, 1 m x 1m x 1 mm, 11MPa, 200 °C
- RS Stock No.:
- 205-473
- Brand:
- RS PRO
Subtotal (1 unit)*
$516.00
(exc. GST)
$567.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.00 |
*price indicative
- RS Stock No.:
- 205-473
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Length | 1m | |
| Density | 1.18g/cm³ | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, EC1935/2004, BFR, Automotive standard Part 571FMVSS302, REACH, FDA, part 1, (a) (1) (iv) and (a) (1) (v) horizontal flammability tests, FAR 25/JAR 25/CS 25 Appending F | |
| Elongation | 630% | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Length 1m | ||
Density 1.18g/cm³ | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 1mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, EC1935/2004, BFR, Automotive standard Part 571FMVSS302, REACH, FDA, part 1, (a) (1) (iv) and (a) (1) (v) horizontal flammability tests, FAR 25/JAR 25/CS 25 Appending F | ||
Elongation 630% | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Clear, 1 mm Thickness
RS PRO offers a high-quality silicone rubber sheet designed for applications requiring durability and safety. This clear rubber sheet is ideal for use in the food, beverage, and medical industries due to its non-reactive properties and compliance with stringent standards.
Features and Benefits
High tensile strength and tear strength: Ensures durability and longevity in demanding applications
Non-yellowing translucent finish: Maintains aesthetic appeal and visibility
Does not produce any peroxides or ketones: Safe for use in environments where taste tests are critical
Platinum curing: Preferred by food, beverage, and medical industries for its purity and safety
Compliance with FDA, BFR, EC1935/2004, REACH, RoHS: Meets international safety and environmental standards
FAR 25/ JAR 25/ CS 25 Appending F, Part 1, (a)(1)(iv) and (a)(1)(v) horizontal flammability tests: Ensures fire safety compliance
Automotive standard Part 571FMVSS302: Suitable for automotive applications requiring flame resistance
Applications
Food industry
Beverage industry
Medical industry
Automotive industry
Additional Information
Complies with key international standards for safety and quality
Suitable for a wide range of temperatures, from -60 °C to 200 °C
Ideal for environments where non-reactivity and safety are paramount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- RS PRO Red Silicone Rubber Sheet 9MPa, 300 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
