RS PRO Translucent Silicone Rubber Sheet, 1 m x 1.2m x 500 μm, 10MPa, 230 °C

Subtotal (1 unit)*

$194.22

(exc. GST)

$213.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.22

*price indicative

RS Stock No.:
205-531
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

Translucent

Length

1m

Density

1.2g/cm³

Adhesive Backing

No

Width

1.2m

Thickness

500μm

Hardness

5 Sha

Maximum Operating Temperature

230°C

Standards/Approvals

FDA and WRAS approval for use with food and drink

Tensile Strength

10MPa

Elongation

400%

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone, Translucent


RS PRO offers a high-quality silicone rubber sheet designed for applications requiring excellent sealing properties and temperature resilience. This translucent rubber sheet is ideal for use in environments with temperature fluctuations, providing reliable performance from -60°C to +230°C.

Features and Benefits


Excellent sealing properties: Ensures effective sealing in various applications

High and low temperature suitability: Operates efficiently from -60°C to +230°C

FDA and EC compliance: Fully compliant with FDA 177.2600 and EC 1935/2004 standards, making it suitable for food and pharmaceutical industries

High tear resistance: Offers durability with good elongation at break and tensile strength

Electrical insulation: Naturally insulating, providing safety in electrical applications

Customizable resistance: Can be compounded for high resistance to static charges or low resistance for signal voltages

Applications


Food industry

Pharmaceutical industry

Electrical insulation

Sealing applications

Additional Information


Fully compliant with FDA 177.2600 and EC 1935/2004 standards, ensuring suitability for food and pharmaceutical use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy