RS PRO White Silicone Rubber Sheet, 1 m x 1m x 1.5 mm, 9MPa, 300 °C

Subtotal (1 unit)*

$438.80

(exc. GST)

$482.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.80

*price indicative

RS Stock No.:
205-526
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Length

1m

Density

1.2g/cm³

Width

1m

Adhesive Backing

No

Thickness

1.5mm

Maximum Operating Temperature

300°C

Standards/Approvals

FDA and WRAS approval

Elongation

350%

Tensile Strength

9MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, High Heat Resistance, FDA Compliant


This RS PRO Rubber Sheet is designed for applications requiring both high heat resistance and compliance with food safety standards. Made from durable silicone, it is ideal for environments where temperatures can reach up to 300°C, providing reliable performance in demanding conditions.

Features and Benefits


High Heat Resistance: Withstands continuous use at 270°C and intermittent use up to 300°C, ensuring durability in extreme conditions

FDA Compliant: Fully adheres to FDA 177.2600 and EC 1935/2004 regulations, making it suitable for food and pharmaceutical applications

Silicone Material: Offers excellent performance at extreme temperatures, provided oxygen is present

Durability Considerations: Using the sheet at maximum capabilities may shorten its lifespan due to heat ageing, and performance can vary with applied stresses

Applications


Food industry

Pharmaceutical industry

High-temperature sealing

Additional Information


Material: Silicone

Colour: White

Tensile Strength: 9 MPa

Elongation: 350%

Density: 1.2 g/cm³

Dimensions: Length 1 m, Width 1000 mm, Thickness 1.5 mm

Operating Temperature Range: -60°C to 300°C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy