RS PRO White Silicone Rubber Sheet, 1 m x 1m x 3 mm, 9MPa, 300 °C

Subtotal (1 unit)*

$767.05

(exc. GST)

$843.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$767.05

*price indicative

RS Stock No.:
205-529
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Length

1m

Density

1.2g/cm³

Width

1m

Adhesive Backing

No

Thickness

3mm

Maximum Operating Temperature

300°C

Standards/Approvals

FDA and WRAS approval

Elongation

350%

Tensile Strength

9MPa

COO (Country of Origin):
GB

RS PRO Silicone Rubber Sheet, High Heat Resistance, FDA Compliant


RS PRO Silicone Rubber Sheet is designed for applications requiring both high heat resistance and compliance with food safety standards. This versatile rubber sheet is ideal for environments where temperatures can reach up to 300°C, making it suitable for demanding industrial and food processing applications.

Features and Benefits


High Heat Resistance: Withstands continuous use at 270°C and intermittent use up to 300°C, ensuring durability in high-temperature environments

FDA Compliant: Fully adheres to FDA 177.2600 and EC 1935/2004 regulations, making it safe for food and pharmaceutical applications

Material Performance: Silicone performance at extreme temperatures relies on the presence of oxygen, ensuring reliability in suitable environments

Durability Consideration: Using the sheet at its maximum capabilities can shorten its lifespan due to heat ageing, providing insight into optimal usage conditions

Applications


Food processing

Pharmaceutical industry

High-temperature sealing

Industrial gaskets

Additional Information


Tensile Strength: 9 MPa

Elongation: 350%

Colour: White

Density: 1.2 g/cm³

Dimensions: Length 1 m, Width 1000 mm, Thickness 3 mm

Operating Temperature Range: -60°C to 300°C

Adhesive Backing: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy