ifm electronic Temperature Sensor Temperature Sensor, Bolt-on Sensor DN40, ± 0.15 +160°C Max
- RS Stock No.:
- 596-790
- Mfr. Part No.:
- TSM601
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$211.53
(exc. GST)
$232.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.53 |
*price indicative
- RS Stock No.:
- 596-790
- Mfr. Part No.:
- TSM601
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -25°C | |
| Maximum Temperature Sensed | +160°C | |
| Process Connection | Bolt-on Sensor DN40 | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -25°C | ||
Maximum Temperature Sensed +160°C | ||
Process Connection Bolt-on Sensor DN40 | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature cable sensor with a bolt-on design excels in reliable temperature measurement across a broad range. Designed to operate efficiently in environments from -25 to 160 °C, it is equally effective in both harsh industrial settings and delicate applications. With gold-plated contacts and a robust stainless steel mounting clamp, this sensor ensures longevity and consistent performance. The surface mount RTD configuration facilitates easy installation, making it a versatile choice for various mounting solutions. With a maximum pressure rating of IP 69K, this product guarantees protection against dust and water ingress, making it ideally suited for demanding applications. Experience accuracy with a deviation of just ± (0.15 K + 0.002 x|T|), ensuring data you can trust.
Wide measuring range from -25 to 160 °C for versatile applications
Gold-plated contacts enhance durability and signal reliability
IP 69K protection class ensures resistance to dust and water
Dynamic response times of T05 / T09 at 7.5 / 25 seconds for quick temperature readings
Gold-plated contacts enhance durability and signal reliability
IP 69K protection class ensures resistance to dust and water
Dynamic response times of T05 / T09 at 7.5 / 25 seconds for quick temperature readings
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 K +160°C Max
- ifm electronic PT1000 Temperature Probe ± 0.15 +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor, ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +180°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
