ifm electronic Temperature Sensor Temperature Sensor, Clamp Adapter, ± 0.15 +90°C Max

N

Subtotal (1 unit)*

$114.77

(exc. GST)

$126.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.77

*price indicative

RS Stock No.:
596-846
Mfr. Part No.:
TS5089
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

Temperature Sensor

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+90°C

Process Connection

Clamp Adapter

Accuracy

± 0.15

COO (Country of Origin):
DE
The ifm electronic temperature cable sensor with process connection is an innovative solution designed for precise temperature measurement across a range of applications. This durable sensor operates effectively in both liquids and gases, boasting a measuring range of -40 to 90 °C (-40 to 194 °F). Its robust stainless steel construction and gold-plated contacts ensure reliability and longevity, making it a dependable choice for industrial environments. Featuring a compact design, with a probe diameter of 10 mm and an installation length of 42 mm, this sensor integrates seamlessly into various systems, providing rapid response times and exceptional accuracy for optimal performance in demanding conditions.

Measuring range of -40 to 90 °C for versatile temperature applications
Stainless steel construction ensures durability and resistance to harsh environments
Gold-plated contacts enhance conductivity and longevity
Dynamic response times of 6 seconds (T05) and 25 seconds (T09) for quick temperature readings

Related links