ifm electronic Temperature Sensor Temperature Sensor, M12, ± 0.15 K +160°C Max
- RS Stock No.:
- 596-298
- Mfr. Part No.:
- TSM501
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$211.53
(exc. GST)
$232.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.53 |
*price indicative
- RS Stock No.:
- 596-298
- Mfr. Part No.:
- TSM501
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -25°C | |
| Maximum Temperature Sensed | +160°C | |
| Process Connection | M12 | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -25°C | ||
Maximum Temperature Sensed +160°C | ||
Process Connection M12 | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature cable sensor designed for robust applications across various industrial settings. Engineered with a bolt-on sensor compatible with DIN32 specifications, it excels in measuring a wide temperature range from -25 to 160 °C (-13 to 320 °F). Its innovative surface mount RTD installation ensures reliable performance in solid body applications, with an exceptional accuracy of ± (0.15 K + 0.002 x |T|). This sensor's durable construction features stainless steel components and a PPSU housing, providing resistance against harsh environments while its IP 69K protection class ensures durability against dust and water ingress. Whether you're monitoring temperatures in moving water or in other demanding situations, it stands out for its efficiency and reliability.
Designed for a wide temperature range of -25 to 160 °C, ensuring suitability for diverse applications
Features a bolt-on sensor for easy installation on DN32 connections, enhancing versatility
Incorporates gold-plated contacts for improved electrical connectivity and durability
Offers high accuracy with minimal deviations, optimizing measurement reliability
Features a bolt-on sensor for easy installation on DN32 connections, enhancing versatility
Incorporates gold-plated contacts for improved electrical connectivity and durability
Offers high accuracy with minimal deviations, optimizing measurement reliability
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 K +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor M5, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
