ifm electronic Temperature Sensor Temperature Sensor, ± 0.15 +90°C Max
- RS Stock No.:
- 596-693
- Mfr. Part No.:
- TS2239
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$74.29
(exc. GST)
$81.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.29 |
*price indicative
- RS Stock No.:
- 596-693
- Mfr. Part No.:
- TS2239
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor with bolt-on sensor is designed for precise temperature measurement in solid bodies, offering a reliable solution for various industrial applications. With a measuring range of -40 to 90 °C, it ensures accurate readings complemented by high insulation ratings and robust construction. This surface mount RTD sensor utilizes a platinum measuring element that conforms to DIN EN 60751, class A standards, ensuring reliability and longevity. Ideal for challenging environments, the sensor boasts an IP 67 protection class and dynamic response times tailored for efficiency, making it a dependable choice for temperature monitoring across various sectors.
Measuring range of -40 to 90 °C, suitable for diverse industrial applications
High accuracy with ± (0.15 K + 0.002 x |t|) ensuring precise temperature readings
Surface mount RTD design enhances compatibility with solid bodies
Robust IP 67 protection class, ensuring durability in harsh environments
High accuracy with ± (0.15 K + 0.002 x |t|) ensuring precise temperature readings
Surface mount RTD design enhances compatibility with solid bodies
Robust IP 67 protection class, ensuring durability in harsh environments
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor M5, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 K +160°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +160°C Max
